Vikan Yellow Glass Reinforced, Polypropylene Handle, 1.5m
- RS Stock No.:
- 276-4644
- Mfr. Part No.:
- 29626
- Brand:
- Vikan
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.86
(exc. GST)
$40.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.86 |
- RS Stock No.:
- 276-4644
- Mfr. Part No.:
- 29626
- Brand:
- Vikan
Related links
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Purple Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Orange Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Black Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Green Glass Reinforced, Polypropylene Handle, 1.5m