Vikan Red Glass Reinforced, Polypropylene Handle, 1m
- RS Stock No.:
- 276-4653
- Mfr. Part No.:
- 29684
- Brand:
- Vikan
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$32.89
(exc. GST)
$36.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.89 |
- RS Stock No.:
- 276-4653
- Mfr. Part No.:
- 29684
- Brand:
- Vikan
Related links
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1m
- Vikan White Glass Reinforced, Polypropylene Handle, 1m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Purple Glass Reinforced, Polypropylene Handle, 1.5m