Vikan Blue Glass Reinforced, Polypropylene Handle, 1m
- RS Stock No.:
- 276-4651
- Mfr. Part No.:
- 29683
- Brand:
- Vikan
Price (ex. GST) Each
$32.89
(exc. GST)
$36.18
(inc. GST)
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $32.89 |
- RS Stock No.:
- 276-4651
- Mfr. Part No.:
- 29683
- Brand:
- Vikan
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Related links
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1m
- Vikan White Glass Reinforced, Polypropylene Handle, 1m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1m
- Vikan Green Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Black Glass Reinforced, Polypropylene Handle, 1.5m