HY Electronic Corp Bridge Rectifier, 600 V 60 A, 4-Pin Single
- RS Stock No.:
- 923-5410
- Mfr. Part No.:
- GBP206
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5410
- Mfr. Part No.:
- GBP206
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 2A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Series | GBP2 | |
| Length | 14.75mm | |
| Peak Reverse Current Ir | 1mA | |
| Height | 10.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 2A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Series GBP2 | ||
Length 14.75mm | ||
Peak Reverse Current Ir 1mA | ||
Height 10.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBP Series
The 2 A / 3 A GBP Series from HY Electronic (Cayman) Limited are glass passivated bridge rectifiers. They offer a reverse voltage of 600 V or 1000 V. The device is for converting alternating current (AC) into a direct current (DC). They are suitable for mounting anywhere on a printed circuit board (PCB). These rectifiers have a surge overload from-60 A up to -75 A peak; it also has a UL flammability classification.
Flammability classification: UL94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
