HY Electronic Corp Bridge Rectifier, 600 V 65 A, 4-Pin Single
- RS Stock No.:
- 923-5312
- Mfr. Part No.:
- 2GBJ06
- Brand:
- HY Electronic Corp
Get a bulk buy discount
Add 100 more to save $3.90
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 440 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $0.387 | $7.74 | - |
| 100 + | $0.348 | $6.96 | $3.90 |
*price indicative
- RS Stock No.:
- 923-5312
- Mfr. Part No.:
- 2GBJ06
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | 2GBJ | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | 2GBJ | |
| Peak Reverse Current Ir | 1mA | |
| Length | 20.6mm | |
| Height | 11.2mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type 2GBJ | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series 2GBJ | ||
Peak Reverse Current Ir 1mA | ||
Length 20.6mm | ||
Height 11.2mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - 2GBJ / 4GBJ Series
The 2GBJ / 4GBJ family of glass passivated bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 2 A to 10 A. Suitable for use in AC to DC conversion and in printed circuit applications.
Low forward voltage drop
High current capability
Material: U/L recognition
Flammability classification U/L94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
