Vishay Bridge Rectifier, 400 V 30 A, 4-Pin Single
- RS Stock No.:
- 903-2479
- Mfr. Part No.:
- DF04MA-E3/45
- Brand:
- Vishay
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$39.20
(exc. GST)
$43.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.784 | $39.20 | - |
| 250 - 950 | $0.763 | $38.15 | 2% |
| 1000 - 2450 | $0.731 | $36.55 | 6% |
| 2500 + | $0.71 | $35.50 | 9% |
*price indicative
- RS Stock No.:
- 903-2479
- Mfr. Part No.:
- DF04MA-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | DFM | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 1A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | DF | |
| Peak Reverse Current Ir | 5μA | |
| Length | 8.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type DFM | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 1A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series DF | ||
Peak Reverse Current Ir 5μA | ||
Length 8.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor
Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
- RS Stock No. 8148784P
- Mfr. Part No. DF04SA-E3/77
Each (Supplied on a Reel)
$0.696
- RS Stock No. 8148784
- Mfr. Part No. DF04SA-E3/77
Each (On a Tape of 25)
$0.696
- RS Stock No. 6294920P
- Mfr. Part No. DF04M-E3/45
Each (Supplied in a Tube)
$2.098
- RS Stock No. 6296667
- Mfr. Part No. KBU4G-E4/51
Each
$8.73









