Vishay Bridge Rectifier, 100 V 300 A, 4-Pin Single
- RS Stock No.:
- 902-6688
- Mfr. Part No.:
- GBPC2501-E4/51
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$20.83
(exc. GST)
$22.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $10.415 | $20.83 |
*price indicative
- RS Stock No.:
- 902-6688
- Mfr. Part No.:
- GBPC2501-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Height | 7.87mm | |
| Width | 28.8mm | |
| Series | GBPC25 | |
| Standards/Approvals | No | |
| Length | 28.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Height 7.87mm | ||
Width 28.8mm | ||
Series GBPC25 | ||
Standards/Approvals No | ||
Length 28.8mm | ||
Automotive Standard No | ||
- GBPC12, GBPC15, GBPC25, GBPC35, Glass Passivated Single-Phase Bridge Rectifier
- ESD Control Selection Guide V1
- Design Guidelines for Schottky Rectifiers
- Application Note - Fundamentals of Rectifiers
- Application Note - Rectifiers for PFC
- Application Note - Physical Explanation
- Diodes Group Body Marking
- Application Note - High Speed Data Line Protection
- Pad Layouts & Soldering Process
- Application Note - PFC with Ultrafast Diodes
- Application Note - SUPERECTIFIER
- COO (Country of Origin):
- CN
Vishay GBPC25 Series Bridge Rectifiers
• UL recognition file number E54214
• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
• Typical IR less than 0.3 μA
• High surge current capability
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter W added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
- RS Stock No. 8122265P
- Mfr. Part No. GBPC1501-E4/51
Each (Supplied in a Box)
$11.345
- RS Stock No. 9026688P
- Mfr. Part No. GBPC2501-E4/51
Each (Supplied in a Bag)
$10.525
- RS Stock No. 8122265
- Mfr. Part No. GBPC1501-E4/51
Each (In a Pack of 2)
$11.20
- RS Stock No. 6349266
- Mfr. Part No. KBU8B-E4/51
Each
$10.08










