Vishay Bridge Rectifier, 200 V 50 A, 4-Pin Single
- RS Stock No.:
- 815-1115
- Mfr. Part No.:
- B125C1500G-E4/51
- Brand:
- Vishay
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.74
(exc. GST)
$25.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,880 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $1.137 | $22.74 | - |
| 760 - 1480 | $1.109 | $22.18 | 2% |
| 1500 + | $1.092 | $21.84 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$43.10
(exc. GST)
$47.41
(inc. GST)
- RS Stock No.:
- 815-1115
- Mfr. Part No.:
- B125C1500G-E4/51
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Forward Current If | 1.6A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 5.6mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | B125C1 | |
| Width | 8.84mm | |
| Standards/Approvals | No | |
| Length | 9.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Forward Current If 1.6A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1V | ||
Height 5.6mm | ||
Peak Reverse Current Ir 10μA | ||
Series B125C1 | ||
Width 8.84mm | ||
Standards/Approvals No | ||
Length 9.86mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
- RS Stock No. 8151115P
- Mfr. Part No. B125C1500G-E4/51
- RS Stock No. 8651873
- Mfr. Part No. W02G-E4/51
- RS Stock No. 6295119
- Mfr. Part No. W02G-E4/51
- RS Stock No. 8122044
- Mfr. Part No. EDF1DS-E3/77











