Vishay Bridge Rectifier, 200 V 50 A, 4-Pin Single
- RS Stock No.:
- 165-5991
- Mfr. Part No.:
- B125C1500G-E4/51
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5991
- Mfr. Part No.:
- B125C1500G-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Forward Current If | 1.6A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1V | |
| Length | 9.86mm | |
| Height | 5.6mm | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Width | 8.84mm | |
| Series | B125C1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Forward Current If 1.6A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1V | ||
Length 9.86mm | ||
Height 5.6mm | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Width 8.84mm | ||
Series B125C1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 8151115P
- Mfr. Part No. B125C1500G-E4/51
Each (Supplied in a Bag)
$1.565
- RS Stock No. 8151115
- Mfr. Part No. B125C1500G-E4/51
Each (In a Pack of 20)
$1.137
- RS Stock No. 8651873
- Mfr. Part No. W02G-E4/51
Each (In a Bag of 100)
$0.768
- RS Stock No. 6295119
- Mfr. Part No. W02G-E4/51
Each (In a Pack of 5)
$0.98










