Vishay Bridge Rectifier, 600 V 200 A, 4-Pin Single

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$18.93

(exc. GST)

$20.824

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 24$9.465$18.93
26 - 48$9.295$18.59
50 +$9.125$18.25

*price indicative

Packaging Options:
RS Stock No.:
812-2256
Mfr. Part No.:
GBPC1206W-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Forward Current If

12A

Peak Forward Voltage Vf

1.1V

Length

28.8mm

Standards/Approvals

No

Peak Reverse Current Ir

500μA

Series

GBPC12

Width

28.8 mm

Height

7.87mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, GBPC-W Series, Vishay Semiconductor


Glass Passivated Single-Phase Bridge Rectifier

Typical IR less than 0.5μA

High surge current capability

High case dielectric strength 1500Vrms

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links