Vishay Bridge Rectifier, 1 kV 200 A, 4-Pin Single

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7116
Mfr. Part No.:
KBL10-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBL

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Forward Current If

4A

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Forward Voltage Vf

1.1V

Length

19.5mm

Height

16.3mm

Peak Reverse Current Ir

1mA

Standards/Approvals

No

Width

6.5mm

Series

KBL

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, KBL Series, Vishay Semiconductor


KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through hole mounting

High surge current capability

High case dielectric strength of 1500Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 8130749
  • Mfr. Part No. KBL10-E4/51
Each (In a Pack of 5)
$7.448
  • RS Stock No. 6296673
  • Mfr. Part No. KBU4M-E4/51
Each
$7.44
  • RS Stock No. 9189783
  • Mfr. Part No. GBU8M-E3/45
Each (In a Tube of 20)
$2.363
  • RS Stock No. 7005462P
  • Mfr. Part No. GBU8M-E3/45
Each (Supplied in a Tube)
$4.278

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy