Vishay Bridge Rectifier, 200 V 200 A, 4-Pin Single
- RS Stock No.:
- 165-4929
- Mfr. Part No.:
- KBL02-E4/51
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4929
- Mfr. Part No.:
- KBL02-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Package Type | KBL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Series | KBL | |
| Height | 16.3mm | |
| Width | 6.5mm | |
| Length | 19.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Package Type KBL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Series KBL | ||
Height 16.3mm | ||
Width 6.5mm | ||
Length 19.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, KBL Series, Vishay Semiconductor
KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High case dielectric strength of 1500Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 1452612
- Mfr. Part No. GBU8D-E3/45
Each (In a Tube of 20)
$1.936
- RS Stock No. 7005456
- Mfr. Part No. GBU8D-E3/45
Each (In a Pack of 5)
$3.812
- RS Stock No. 7005456P
- Mfr. Part No. GBU8D-E3/45
Each (Supplied in a Tube)
$3.912
- RS Stock No. 8122240
- Mfr. Part No. GBPC1202-E4/51
Each (In a Pack of 2)
$11.20










