Vishay Bridge Rectifier, 400 V 60 A, 4-Pin Single
- RS Stock No.:
- 811-6144
- Mfr. Part No.:
- 2W04G-E4/51
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$74.50
(exc. GST)
$82.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $1.49 | $74.50 | - |
| 750 - 1450 | $1.464 | $73.20 | $19.50 |
| 1500 + | $1.437 | $71.85 | $79.50 |
*price indicative
- RS Stock No.:
- 811-6144
- Mfr. Part No.:
- 2W04G-E4/51
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.1V | |
| Diameter | 9.86mm | |
| Standards/Approvals | No | |
| Length | 9.86mm | |
| Peak Reverse Current Ir | 500μA | |
| Series | 2W0 | |
| Width | 8.84mm | |
| Height | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.1V | ||
Diameter 9.86mm | ||
Standards/Approvals No | ||
Length 9.86mm | ||
Peak Reverse Current Ir 500μA | ||
Series 2W0 | ||
Width 8.84mm | ||
Height 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
Approvals
- RS Stock No. 8116144P
- Mfr. Part No. 2W04G-E4/51
- RS Stock No. 1654926
- Mfr. Part No. 2W02G-E4/51
- RS Stock No. 9026629
- Mfr. Part No. 2W02G-E4/51
- RS Stock No. 9026629P
- Mfr. Part No. 2W02G-E4/51









