Vishay Bridge Rectifier, 400 V 60 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3000 units)*

$1,959.00

(exc. GST)

$2,154.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3000 - 12000$0.653$1,959.00
15000 +$0.587$1,761.00

*price indicative

RS Stock No.:
177-7612
Mfr. Part No.:
2W04G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

2A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Length

9.86mm

Height

5.6mm

Diameter

9.86mm

Standards/Approvals

No

Width

8.84mm

Series

2W0

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor


Low DC reverse current

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy