Vishay Bridge Rectifier, 800 V 200 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$21.39

(exc. GST)

$23.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 245 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 60$4.278$21.39
65 - 120$4.17$20.85
125 +$4.112$20.56

*price indicative

Packaging Options:
RS Stock No.:
708-2712
Mfr. Part No.:
GBU8K-E3/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Package Type

GBU

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-55°C

Forward Current If

8A

Peak Forward Voltage Vf

1V

Length

22.3mm

Series

GBU8

Width

3.56mm

Standards/Approvals

No

Peak Reverse Current Ir

5μA

Height

18.8mm

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, GBU Series, Vishay Semiconductor


GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Glass passivated junction

High surge current capability

High case dielectric strength of 1500Vrms

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy