Vishay Bridge Rectifier, 4A, 600V, 4-Pin
- RS Stock No.:
- 708-2696
- Mfr. Part No.:
- GBL06-E3/51
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-2696
- Mfr. Part No.:
- GBL06-E3/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 4A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | GBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 5µA | |
| Length | 20.9mm | |
| Dimensions | 20.9 x 3.56 x 10.7mm | |
| Width | 3.56mm | |
| Height | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 4A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type GBL | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 5µA | ||
Length 20.9mm | ||
Dimensions 20.9 x 3.56 x 10.7mm | ||
Width 3.56mm | ||
Height 10.7mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Vishay Bridge Rectifier 600V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single












