Vishay Bridge Rectifier, 600 V 200 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$36.10

(exc. GST)

$39.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,220 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$7.22$36.10
65 - 120$7.196$35.98
125 +$7.132$35.66

*price indicative

Packaging Options:
RS Stock No.:
700-5484
Mfr. Part No.:
KBU4J-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBU

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Forward Current If

4A

Minimum Operating Temperature

-50°C

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Width

7.1mm

Series

KBU4

Length

23.7mm

Height

19.3mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

SIL PCB Mounting, KBU Series, Vishay Semiconductor


KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

High surge current capability

Isolating voltage 1500Vrms

Package centre hole for fixing

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy