Vishay Bridge Rectifier, 100 V 55 A, 4-Pin Single
- RS Stock No.:
- 700-5478
- Mfr. Part No.:
- VS-KBPC101
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.08
(exc. GST)
$7.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $3.54 | $7.08 |
| 64 - 124 | $3.485 | $6.97 |
| 126 + | $3.43 | $6.86 |
*price indicative
- RS Stock No.:
- 700-5478
- Mfr. Part No.:
- VS-KBPC101
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-46 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 6.35mm | |
| Length | 16.7mm | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Series | VS-KBPC1 | |
| Width | 16.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type D-46 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Forward Current If 3A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 6.35mm | ||
Length 16.7mm | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Series VS-KBPC1 | ||
Width 16.7mm | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, VS-KBPC1 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wire Lead Structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 7005478P
- Mfr. Part No. VS-KBPC101
Each (Supplied in a Box)
$3.54
- RS Stock No. 3959078
- Mfr. Part No. VS-KBPC102
Each (In a Pack of 5)
$3.498
- RS Stock No. 1695967
- Mfr. Part No. VS-KBPC104
Each (In a Bag of 250)
$2.087
- RS Stock No. 4681732
- Mfr. Part No. VS-KBPC104
Each (In a Pack of 5)
$3.204











