Vishay Bridge Rectifier, 100 V 55 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$528.00

(exc. GST)

$580.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 1000$2.112$528.00
1250 +$1.901$475.25

*price indicative

RS Stock No.:
165-2673
Mfr. Part No.:
VS-KBPC101
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Through Hole

Package Type

D-46

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

55A

Minimum Operating Temperature

-40°C

Forward Current If

3A

Peak Forward Voltage Vf

1.1V

Height

6.35mm

Peak Reverse Current Ir

10μA

Standards/Approvals

No

Width

16.7mm

Series

VS-KBPC1

Length

16.7mm

Automotive Standard

No

COO (Country of Origin):
IN

Bridge Rectifiers for PCB Mounting, VS-KBPC1 Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) or chassis mounting

Compact construction

Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy