Vishay Bridge Rectifier, 1.6 kV 398 A, 8-Pin Single
- RS Stock No.:
- 700-5364
- Mfr. Part No.:
- VS-70MT160PBPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.51
(exc. GST)
$69.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $63.51 |
| 4 - 7 | $62.62 |
| 8 + | $60.96 |
*price indicative
- RS Stock No.:
- 700-5364
- Mfr. Part No.:
- VS-70MT160PBPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Package Type | MT PB | |
| Number of Phases | 3 | |
| Pin Count | 8 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 398A | |
| Forward Current If | 75A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.45V | |
| Peak Reverse Current Ir | 5mA | |
| Height | 16mm | |
| Series | VS-70MT | |
| Width | 32.5mm | |
| Length | 63.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Package Type MT PB | ||
Number of Phases 3 | ||
Pin Count 8 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 398A | ||
Forward Current If 75A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.45V | ||
Peak Reverse Current Ir 5mA | ||
Height 16mm | ||
Series VS-70MT | ||
Width 32.5mm | ||
Length 63.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers for PCB Mounting, VS-70MT160PA/PB Series, Vishay Semiconductor
Low forward voltage drop
Low profile package
Direct mounting to heatsink
Flat pin (PA) / Round pin (PB) versions with PCB solderable terminals
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E78996
Related links
- Vishay Bridge Rectifier 8-Pin Single
- Vishay Bridge Rectifier 8-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
