Vishay Bridge Rectifier Module, 1.6 kV 1 kA, 6-Pin Single
- RS Stock No.:
- 169-5775
- Mfr. Part No.:
- VS-110MT160KPBF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 box of 15 units)*
$1,870.37
(exc. GST)
$2,057.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 15 | $124.691 | $1,870.37 | - |
| 30 - 135 | $121.227 | $1,818.41 | 2% |
| 150 + | $117.951 | $1,769.27 | 5% |
*price indicative
- RS Stock No.:
- 169-5775
- Mfr. Part No.:
- VS-110MT160KPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Package Type | INT-A-PAK | |
| Number of Phases | 3 | |
| Pin Count | 6 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1kA | |
| Forward Current If | 110A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.4V | |
| Series | VS-110MT | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 10mA | |
| Length | 94mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Package Type INT-A-PAK | ||
Number of Phases 3 | ||
Pin Count 6 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1kA | ||
Forward Current If 110A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.4V | ||
Series VS-110MT | ||
Width 35mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 10mA | ||
Length 94mm | ||
Height 30mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with Screw Terminals, VS-110MT Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E78996
Related links
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
