Taiwan Semiconductor Bridge Rectifier, 600 V 150 A, 4-Pin Single
- RS Stock No.:
- 687-5825
- Mfr. Part No.:
- KBL405G T0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 40 left, ready to ship from another location
- Final 380 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.852 | $18.52 | - |
| 130 - 240 | $1.83 | $18.30 | 1% |
| 250 + | $1.789 | $17.89 | 3% |
*price indicative
- RS Stock No.:
- 687-5825
- Mfr. Part No.:
- KBL405G T0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | KBL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Peak Reverse Current Ir | 10μA | |
| Width | 6.48mm | |
| Height | 16.38mm | |
| Series | KBL4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type KBL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Peak Reverse Current Ir 10μA | ||
Width 6.48mm | ||
Height 16.38mm | ||
Series KBL4 | ||
Automotive Standard No | ||
SIL PCB Mounting, KBL40xG series
Taiwan Semiconductor KBL40xG Series bridge rectifiers in SIL PCB Mounting package
Average forward current 4A
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Reliable low cost construction
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-326243
- RS Stock No. 6875825P
- Mfr. Part No. KBL405G T0
Each (Supplied in a Tube)
$2.23
- RS Stock No. 1699172
- Mfr. Part No. KBL405G T0
Each (In a Tray of 500)
$1.371
- RS Stock No. 1462275
- Mfr. Part No. KBU805G
Each (In a Tray of 500)
$1.425
- RS Stock No. 6875872
- Mfr. Part No. KBU1005G
Each (In a Pack of 5)
$3.852
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single










