Taiwan Semiconductor Bridge Rectifier, 600 V 40 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.48

(exc. GST)

$20.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 360$0.924$18.48-
380 - 740$0.902$18.042%
760 +$0.886$17.724%

*price indicative

Packaging Options:
RS Stock No.:
687-5566
Mfr. Part No.:
DBLS105G RD
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Number of Phases

1

Package Type

DBLS

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

1A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

10μA

Height

2.6mm

Width

6.5mm

Standards/Approvals

No

Length

8.51mm

Series

DBLS105G

Automotive Standard

AEC-Q101

Bridge Rectifiers for PCB Surface Mount, DBLS...G Series, Taiwan Semiconductor


Glass passived junction

Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy