Vishay Bridge Rectifier, 200 V 300 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$11.20

(exc. GST)

$12.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 20 November 2026
  • Plus 200 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.20-
10 - 49$10.863%
50 - 99$10.535%
100 - 249$10.248%
250 +$9.9311%

*price indicative

RS Stock No.:
629-6689
Mfr. Part No.:
GBPC1502-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

15A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Series

GBPC15

Length

28.8mm

Standards/Approvals

No

Width

28.8mm

Height

7.62mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC15 Series, Vishay Semiconductor


High Current 15 Amperes

Universal, 3-way terminals: Push-on, wrap around or solder

Glass passivated chip junction

Low thermal resistance

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

  • RS Stock No. 6290186
  • Mfr. Part No. GBPC2502-E4/51
Each
$11.06
  • RS Stock No. 3954225
  • Mfr. Part No. VS-GBPC2502W
Each
$9.58
  • RS Stock No. 1652344
  • Mfr. Part No. GBPC2502-E4/51
Each (In a Box of 100)
$4.889
  • RS Stock No. 6296695
  • Mfr. Part No. GBPC1504-E4/51
Each
$11.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy