DiodesZetex Bridge Rectifier, 1 kV 200 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8726
- Mfr. Part No.:
- GBU810_HF
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$33.00
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $1.65 | $33.00 | - |
| 100 - 480 | $1.526 | $30.52 | 7% |
| 500 - 980 | $1.246 | $24.92 | 24% |
| 1000 + | $1.017 | $20.34 | 38% |
*price indicative
- RS Stock No.:
- 254-8726
- Mfr. Part No.:
- GBU810_HF
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.05V | |
| Height | 15.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 13mm | |
| Series | GBU810 | |
| Length | 27mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.05V | ||
Height 15.8mm | ||
Standards/Approvals RoHS Compliant | ||
Width 13mm | ||
Series GBU810 | ||
Length 27mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
