Taiwan Semiconductor Bridge Rectifier, 800 V 312 A, 4-Pin Quad
- RS Stock No.:
- 241-9321
- Mfr. Part No.:
- T25JA06G-K
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 25 more to save $2.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,455 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.362 | $16.81 | - |
| 25 - 45 | $3.276 | $16.38 | $2.15 |
| 50 - 95 | $3.192 | $15.96 | $8.50 |
| 100 - 245 | $3.106 | $15.53 | $25.60 |
| 250 + | $3.03 | $15.15 | $83.00 |
*price indicative
- RS Stock No.:
- 241-9321
- Mfr. Part No.:
- T25JA06G-K
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | TS-6PL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 312A | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.15V | |
| Height | 30mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, UL | |
| Peak Reverse Current Ir | 0pA | |
| Length | 29.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type TS-6PL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 312A | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.15V | ||
Height 30mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, UL | ||
Peak Reverse Current Ir 0pA | ||
Length 29.3mm | ||
Automotive Standard No | ||
- RS Stock No. 2419320
- Mfr. Part No. T25JA06G-K
- RS Stock No. 2419321P
- Mfr. Part No. T25JA06G-K
- RS Stock No. 2419315P
- Mfr. Part No. T15JA06G-K
- RS Stock No. 2419314
- Mfr. Part No. T15JA06G-K
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad









