Wiha 41 Piece Tool Backpack Mechanic Tool Kit with Bag

Subtotal (1 unit)*

$860.71

(exc. GST)

$946.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$860.71

*price indicative

RS Stock No.:
280-5990
Mfr. Part No.:
45529
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tool Kit

Set Type

Tool Backpack Mechanic

Number of Pieces

41

VDE/1000V Approved

No

Storage Type

Bag

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wiha Tools backpack is ideally suited for mobile application and offers maximum freedom for the hands and work location. The professional backpack from Wiha is an ideal choice for mechanics, offering limitless freedom with its robust design. Its sophisticated compartment system ensures organized storage and easy access to tools.

Plenty of additional storage

Well organised and easy to remove

Stable and waterproof base tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy