STMicroelectronics Bridge Rectifier, 800 V 350 A, 3-Pin
- RS Stock No.:
- 229-2082
- Mfr. Part No.:
- STBR3008G2Y-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.98
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.958 | $24.79 | - |
| 10 - 95 | $4.86 | $24.30 | $0.98 |
| 100 - 245 | $4.762 | $23.81 | $19.60 |
| 250 - 495 | $4.664 | $23.32 | $73.50 |
| 500 + | $4.566 | $22.83 | $196.00 |
*price indicative
- RS Stock No.:
- 229-2082
- Mfr. Part No.:
- STBR3008G2Y-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 30A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | ECOPACK2, ECOPACK1 | |
| Peak Reverse Current Ir | 10μA | |
| Series | STBR3008-Y | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 30A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals ECOPACK2, ECOPACK1 | ||
Peak Reverse Current Ir 10μA | ||
Series STBR3008-Y | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics STBR3008 bridge rectifier diode high quality design of this diode has produced a device with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive applications.
Ultra low conduction losses
Ultra-low reverse losses
High junction temperature capability
Related links
- STMicroelectronics Bridge Rectifier 3-Pin
- STMicroelectronics Bridge Rectifier 2-Pin Single Phase
- Vishay Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- STMicroelectronics Bridge Rectifier 6-Pin
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
