DiodesZetex Bridge Rectifier, 1 kV 290 A, 4-Pin Single
- RS Stock No.:
- 213-9266
- Mfr. Part No.:
- HBS810-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$32.28
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,400 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $1.291 | $32.28 |
| 625 - 1225 | $1.274 | $31.85 |
| 1250 + | $1.24 | $31.00 |
*price indicative
- RS Stock No.:
- 213-9266
- Mfr. Part No.:
- HBS810-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | HBS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 290A | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Series | HBS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type HBS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 290A | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Series HBS | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex HBS810 series is a glass passivated bridge rectifier. It has high forward current capability up to 8.0A and forward voltage is 1V. It is used in AC-to-DC bridge full wave rectification for fast charging, switching power supply, USB PD, ada
High heat dissipation capability
Low profile package
Low forward voltage drop
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
