Semikron Danfoss Bridge Rectifier, 800 V 330 A, 4-Pin
- RS Stock No.:
- 210-4934
- Mfr. Part No.:
- SKB 35/08
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.14 | - |
| 5 - 9 | $49.61 | 2% |
| 10 - 24 | $48.08 | 5% |
| 25 - 49 | $47.04 | 8% |
| 50 + | $46.00 | 10% |
*price indicative
- RS Stock No.:
- 210-4934
- Mfr. Part No.:
- SKB 35/08
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Panel | |
| Package Type | G-10b | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.9V | |
| Series | SKB 35 | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Panel | ||
Package Type G-10b | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.9V | ||
Series SKB 35 | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5mA | ||
Automotive Standard No | ||
The Semikron SKB 35 series provides range of Power Bridge Rectifiers for single phase supplies which makes it suitable for applications like 1-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies. It shows easy chassis mounting, an isolated metal base plate and square plastic case with fast on connectors.
Reverse blocking voltage = up to 1600V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 4-Pin
