onsemi Bridge Rectifier, 100 V 400 A, 4-Pin Single
- RS Stock No.:
- 186-9627
- Mfr. Part No.:
- GBPC3501W
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $3.08
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.19
(exc. GST)
$20.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $9.095 | $18.19 | - |
| 14 - 24 | $8.875 | $17.75 | $3.08 |
| 26 + | $8.735 | $17.47 | $9.36 |
*price indicative
- RS Stock No.:
- 186-9627
- Mfr. Part No.:
- GBPC3501W
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 29mm | |
| Series | GBPC35W | |
| Height | 11.23mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 29mm | ||
Series GBPC35W | ||
Height 11.23mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
GBPC3501: 35 A Bridge Rectifer
Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
Surge overload ratings from 300 A to 400 A
Isolated voltage from case to lead over 2500 V
Terminals Finish Material - Silver (solderable for the wire type GBPC-W package), - Nickel for GBPC package
Applications
This product is general usage and suitable for many different applications.
