Vishay Bridge Rectifier, 400 V 450 A, 4-Pin Quad
- RS Stock No.:
- 180-7219
- Mfr. Part No.:
- MB4S-E3/80
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7219
- Mfr. Part No.:
- MB4S-E3/80
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 35A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Peak Forward Voltage Vf | 1V | |
| Series | MB4S | |
| Width | 4.1mm | |
| Height | 2.7mm | |
| Length | 4.95mm | |
| Peak Reverse Current Ir | 100μA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 35A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Peak Forward Voltage Vf 1V | ||
Series MB4S | ||
Width 4.1mm | ||
Height 2.7mm | ||
Length 4.95mm | ||
Peak Reverse Current Ir 100μA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
Saves space on printed circuit boards
Ideal for automated placement
APPLICATIONS:
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
