HY Electronic Corp Bridge Rectifier, 1000 V 80 A, 4-Pin Single
- RS Stock No.:
- 171-1417
- Mfr. Part No.:
- KBP310G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 500 units)*
$190.50
(exc. GST)
$209.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $0.381 | $190.50 |
| 2500 + | $0.343 | $171.50 |
*price indicative
- RS Stock No.:
- 171-1417
- Mfr. Part No.:
- KBP310G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Through Hole | |
| Package Type | KBP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 5.08 mm | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Height | 11.68mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | KBP3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Through Hole | ||
Package Type KBP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 3A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 5.08 mm | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Height 11.68mm | ||
Peak Reverse Current Ir 10μA | ||
Series KBP3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBP Series
HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are ideal for PCBs and transform AC into DC.
UL classification 94V-0
Surge overload: -80 A
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
