DiodesZetex Bridge Rectifier, 200 V 100 A, 4-Pin Single
- RS Stock No.:
- 170-8983
- Mfr. Part No.:
- DF02S-T
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$375.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.25 | $375.00 | - |
| 3000 - 4500 | $0.244 | $366.00 | $18.00 |
| 6000 + | $0.24 | $360.00 | $60.00 |
*price indicative
- RS Stock No.:
- 170-8983
- Mfr. Part No.:
- DF02S-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Package Type | DFS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Forward Current If | 1A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Height | 2.6mm | |
| Length | 8.51mm | |
| Series | DF-S | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Package Type DFS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Forward Current If 1A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Height 2.6mm | ||
Length 8.51mm | ||
Series DF-S | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL file E94661
- RS Stock No. 8855476P
- Mfr. Part No. DF02S-T
Each (Supplied on a Reel)
$0.718
- RS Stock No. 8855476
- Mfr. Part No. DF02S-T
Each (In a Pack of 25)
$0.52
- RS Stock No. 1223292
- Mfr. Part No. GBU801
Each (In a Tube of 20)
$1.886
- RS Stock No. 1220919
- Mfr. Part No. DF01S-T
Each (On a Reel of 1500)
$0.262
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single









