Taiwan Semiconductor Bridge Rectifier, 600 V 300 A, 4-Pin Single
- RS Stock No.:
- 169-9150
- Mfr. Part No.:
- GBPC1506
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$326.80
(exc. GST)
$359.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $3.268 | $326.80 |
| 200 - 300 | $3.186 | $318.60 |
| 400 + | $3.137 | $313.70 |
*price indicative
- RS Stock No.:
- 169-9150
- Mfr. Part No.:
- GBPC1506
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Screw | |
| Package Type | GBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 11.23mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | GBPC15 | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Screw | ||
Package Type GBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 15A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 11.23mm | ||
Peak Reverse Current Ir 5μA | ||
Series GBPC15 | ||
Width 29mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor
High Current 15 Amperes
Glass passivated chip junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-96005
- RS Stock No. 6875686
- Mfr. Part No. GBPC1506
Each (In a Pack of 2)
$6.94
- RS Stock No. 1699143
- Mfr. Part No. GBPC15005 T0
Each (In a Tray of 100)
$6.457
- RS Stock No. 6875661
- Mfr. Part No. GBPC1504 T0
Each (In a Pack of 2)
$6.86
- RS Stock No. 6875627
- Mfr. Part No. GBPC15005 T0
Each (In a Pack of 2)
$7.225
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single








