Vishay Bridge Rectifier, 1 kV 250 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 96 left, ready to ship from another location
  • Final 7 unit(s) shipping from 20 November 2026

Units
Per unit
1 - 9$8.64
10 - 49$8.50
50 - 99$8.33
100 - 249$8.15
250 +$7.98

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$7.04

(exc. GST)

$7.74

(inc. GST)

RS Stock No.:
634-9244
Mfr. Part No.:
KBU6M-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

KBU

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

6A

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Standards/Approvals

No

Height

19.3mm

Width

7.1mm

Series

KBU6

Length

23.7mm

Automotive Standard

No

SIL PCB Mounting, KBU Series, Vishay Semiconductor


KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

High surge current capability

Isolating voltage 1500Vrms

Package centre hole for fixing

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy