Vishay Bridge Rectifier, 100 V 300 A, 4-Pin Single
- RS Stock No.:
- 165-7019
- Mfr. Part No.:
- GBPC1501-E4/51
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7019
- Mfr. Part No.:
- GBPC1501-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Height | 7.87mm | |
| Length | 28.8mm | |
| Width | 28.8mm | |
| Series | GBPC15 | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Height 7.87mm | ||
Length 28.8mm | ||
Width 28.8mm | ||
Series GBPC15 | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
- RS Stock No. 8122265P
- Mfr. Part No. GBPC1501-E4/51
Each (Supplied in a Box)
$11.345
- RS Stock No. 8122265
- Mfr. Part No. GBPC1501-E4/51
Each (In a Pack of 2)
$11.20
- RS Stock No. 9026688P
- Mfr. Part No. GBPC2501-E4/51
Each (Supplied in a Bag)
$10.525
- RS Stock No. 9026688
- Mfr. Part No. GBPC2501-E4/51
Each (In a Pack of 2)
$10.415
Related links
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single










