Fagor Electronica Bridge Rectifier, 1 kV 35 A, 4-Pin Single
- RS Stock No.:
- 165-5021
- Mfr. Part No.:
- 1SMZG10GP TR
- Brand:
- Fagor Electronica
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5021
- Mfr. Part No.:
- 1SMZG10GP TR
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Forward Current If | 800mA | |
| Peak Forward Voltage Vf | 1.15V | |
| Height | 2.5mm | |
| Length | 4.75mm | |
| Peak Reverse Current Ir | 100μA | |
| Series | 1SMZG | |
| Standards/Approvals | No | |
| Width | 3.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Forward Current If 800mA | ||
Peak Forward Voltage Vf 1.15V | ||
Height 2.5mm | ||
Length 4.75mm | ||
Peak Reverse Current Ir 100μA | ||
Series 1SMZG | ||
Standards/Approvals No | ||
Width 3.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
- RS Stock No. 1231509
- Mfr. Part No. 1SMZG10GP TR
Each (In a Pack of 50)
$0.438
- RS Stock No. 1231509P
- Mfr. Part No. 1SMZG10GP TR
Each (Supplied on a Reel)
$0.438
- RS Stock No. 1231515
- Mfr. Part No. FB2510-B500/440-25
Each (In a Pack of 2)
$10.16
- RS Stock No. 1661967
- Mfr. Part No. MB10S
Each (On a Reel of 3000)
$0.427
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single











