Vishay Bridge Rectifier, 400 V 175 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 box of 100 units)*

$261.90

(exc. GST)

$288.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$2.619$261.90-
200 - 300$2.573$257.301%
400 +$2.526$252.603%

*price indicative

RS Stock No.:
165-2930
Mfr. Part No.:
GBPC604-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

175A

Forward Current If

6A

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Width

16mm

Series

GBPC6

Length

16mm

Peak Reverse Current Ir

5μA

Height

5.08mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) mounting

Typical DC Reverse Current less than 0.5μA

Wire lead structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy