Vishay Bridge Rectifier, 1 kV 30 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$597.00

(exc. GST)

$657.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1500 - 1500$0.398$597.00
3000 - 4500$0.391$586.50
6000 +$0.384$576.00

*price indicative

RS Stock No.:
165-2915
Mfr. Part No.:
DF10SA-E3/77
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Package Type

DFS

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Width

6.5mm

Height

3.3mm

Standards/Approvals

No

Length

8.51mm

Series

DF

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor


High surge current capability

Low DC reverse current

Ideal for automated placement

Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy