Vishay Bridge Rectifier, 200 V 175 A, 4-Pin Single
- RS Stock No.:
- 165-2825
- Mfr. Part No.:
- GBPC602-E4/51
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$287.10
(exc. GST)
$315.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $2.871 | $287.10 |
| 500 + | $2.584 | $258.40 |
*price indicative
- RS Stock No.:
- 165-2825
- Mfr. Part No.:
- GBPC602-E4/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Package Type | GBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 5.08mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | GBPC6 | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Package Type GBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Peak Forward Voltage Vf 1V | ||
Height 5.08mm | ||
Peak Reverse Current Ir 5μA | ||
Series GBPC6 | ||
Width 16mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.5μA
Wire lead structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
- RS Stock No. 7082706P
- Mfr. Part No. GBPC602-E4/51
Each (Supplied in a Bag)
$6.478
- RS Stock No. 7082706
- Mfr. Part No. GBPC602-E4/51
Each (In a Bag of 5)
$6.478
- RS Stock No. 8122329P
- Mfr. Part No. GBU6D-E3/45
Each (Supplied in a Tube)
$4.096
- RS Stock No. 1596519
- Mfr. Part No. GBU6D-E3/45
Each (In a Tube of 20)
$2.156










