Vishay Bridge Rectifier, 100 V 63 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,234.00

(exc. GST)

$1,357.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 2000$2.468$1,234.00
2500 +$2.221$1,110.50

*price indicative

RS Stock No.:
165-2663
Mfr. Part No.:
VS-2KBP01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-44

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

63A

Forward Current If

2A

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Series

VS-2KBP

Height

15mm

Width

6.8mm

Standards/Approvals

No

Length

17.5mm

Automotive Standard

No

COO (Country of Origin):
IN

Vishay 2KBP Series Bridge Rectifiers


A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting

• Compact construction

• High surge current capability

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 7005342
  • Mfr. Part No. VS-2KBP01
Each (In a Pack of 2)
$6.54
  • RS Stock No. 7005342P
  • Mfr. Part No. VS-2KBP01
Each (Supplied in a Bag)
$6.54
  • RS Stock No. 1695966
  • Mfr. Part No. VS-2KBP005
Each (In a Bag of 500)
$2.518
  • RS Stock No. 3952960
  • Mfr. Part No. VS-2KBP04
Each (In a Pack of 5)
$4.372

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy