Vishay Bridge Rectifier, 400 V 500 A, 5-Pin Single
- RS Stock No.:
- 165-2547
- Mfr. Part No.:
- VS-36MT40
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $21.56
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$431.84
(exc. GST)
$475.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 19 February 2027
- Plus 20 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 20 | $21.592 | $431.84 | - |
| 40 - 60 | $21.053 | $421.06 | $21.56 |
| 80 + | $20.73 | $414.60 | $68.96 |
*price indicative
- RS Stock No.:
- 165-2547
- Mfr. Part No.:
- VS-36MT40
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | D-63 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Forward Voltage Vf | 1.19V | |
| Series | VS-36MT | |
| Width | 28.5mm | |
| Standards/Approvals | No | |
| Length | 28.5mm | |
| Peak Reverse Current Ir | 200μA | |
| Height | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type D-63 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Forward Voltage Vf 1.19V | ||
Series VS-36MT | ||
Width 28.5mm | ||
Standards/Approvals No | ||
Length 28.5mm | ||
Peak Reverse Current Ir 200μA | ||
Height 10mm | ||
Automotive Standard No | ||
Vishay VS-36MT Series Bridge Rectifiers
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial and consumer level
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E300359
