Vishay Bridge Rectifier, 400 V 137 A, 4-Pin Single
- RS Stock No.:
- 165-6098
- Mfr. Part No.:
- VS-KBPC604
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$434.40
(exc. GST)
$477.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $4.344 | $434.40 |
| 500 + | $3.91 | $391.00 |
*price indicative
- RS Stock No.:
- 165-6098
- Mfr. Part No.:
- VS-KBPC604
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-72 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 137A | |
| Peak Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Series | VS-KBPC6 | |
| Peak Reverse Current Ir | 10mA | |
| Length | 15.75mm | |
| Width | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type D-72 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 6A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 137A | ||
Peak Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Series VS-KBPC6 | ||
Peak Reverse Current Ir 10mA | ||
Length 15.75mm | ||
Width 15.75mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor
Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
