Vishay Bridge Rectifier, 1.6 kV 375 A, 5-Pin Single
- RS Stock No.:
- 165-2536
- Mfr. Part No.:
- VS-26MT160
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $225.30
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$450.30
(exc. GST)
$495.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 26 November 2026
- Plus 60 unit(s) shipping from 02 December 2026
- Plus 40 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $22.515 | $450.30 | - |
| 100 + | $20.262 | $405.24 | $225.30 |
*price indicative
- RS Stock No.:
- 165-2536
- Mfr. Part No.:
- VS-26MT160
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | D-63 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 375A | |
| Peak Forward Voltage Vf | 1.26V | |
| Peak Reverse Current Ir | 200μA | |
| Series | VS-26MT | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Length | 28.5mm | |
| Width | 28.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type D-63 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 375A | ||
Peak Forward Voltage Vf 1.26V | ||
Peak Reverse Current Ir 200μA | ||
Series VS-26MT | ||
Standards/Approvals No | ||
Height 10mm | ||
Length 28.5mm | ||
Width 28.5mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E300359
- RS Stock No. 1652544
- Mfr. Part No. VS-26MT120
Each (In a Tray of 20)
$19.486
- RS Stock No. 2278845
- Mfr. Part No. VS-26MT120
Each
$32.03
- RS Stock No. 8172415
- Mfr. Part No. VS-26MT20
Each
$28.39
- RS Stock No. 2278889
- Mfr. Part No. VS-36MT160
Each
$33.25










