Vishay Bridge Rectifier, 1 kV 400 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $17.60

View bulk pricing options

Subtotal (1 box of 100 units)*

$504.70

(exc. GST)

$555.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 27 November 2026
  • Plus 300 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$5.047$504.70-
200 - 300$4.959$495.90$17.60
400 +$4.868$486.80$71.60

*price indicative

RS Stock No.:
165-2341
Mfr. Part No.:
GBPC3510-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

No

Peak Reverse Current Ir

5μA

Series

GBPC35

Height

7.62mm

Width

28.8mm

Length

28.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor


High Current 35 Amperes

Universal, 3-way terminals: Push-on, wrap around or solder

Glass passivated chip junction

Low thermal resistance

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy