Vishay Bridge Rectifier, 600 V 500 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$828.10

(exc. GST)

$910.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$8.281$828.10
200 - 300$8.136$813.60
400 +$7.987$798.70

*price indicative

RS Stock No.:
165-2305
Mfr. Part No.:
VS-GBPC3506A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

7.7mm

Length

28.6mm

Peak Reverse Current Ir

5μA

Series

VS-GBPC

Width

28.6mm

Standards/Approvals

No

Automotive Standard

No

Vishay VS-GBPC35 Series Bridge Rectifiers


A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder

• High thermal conductivity package, electrically insulated case

• Positive polarity symbol molded on the plastic case

• Center hole fixing

• Glass passivated diode chips

• Excellent power/volume ratio

• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder

temperature 260 °C to 275 °C

• Wire lead version available

• UL E300359 approved

• Designed and qualified for industrial and consumer level

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy