Vishay Bridge Rectifier, 400 V 300 A, 4-Pin Single
- RS Stock No.:
- 165-2303
- Mfr. Part No.:
- VS-GBPC2504W
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2303
- Mfr. Part No.:
- VS-GBPC2504W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC-W | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 7.62mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Length | 28.8mm | |
| Series | VS-GBPC | |
| Width | 28.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 7.62mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Length 28.8mm | ||
Series VS-GBPC | ||
Width 28.8mm | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, VS-GBPC25xxW Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
- RS Stock No. 6296156
- Mfr. Part No. GBPC2504-E4/51
Each
$11.93
- RS Stock No. 6296695
- Mfr. Part No. GBPC1504-E4/51
Each
$11.18
- RS Stock No. 3954225
- Mfr. Part No. VS-GBPC2502W
Each
$9.58
- RS Stock No. 6290186
- Mfr. Part No. GBPC2502-E4/51
Each
$11.06










