Vishay Bridge Rectifier, 1 kV 52 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,078.50

(exc. GST)

$1,186.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$2.157$1,078.50-
2500 +$1.941$970.5010%

*price indicative

RS Stock No.:
165-2298
Mfr. Part No.:
VS-2KBB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

D-37

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

52A

Minimum Operating Temperature

-40°C

Forward Current If

1.9A

Peak Forward Voltage Vf

1.1V

Series

VS-2KBB

Width

6.5mm

Standards/Approvals

No

Length

17.5mm

Height

15mm

Peak Reverse Current Ir

10μA

Automotive Standard

No

COO (Country of Origin):
IN

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor


2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting

Leads on standard 2.54mm (0.1") grid

Compact construction

High surge current capability

Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Note

Standard pin configuration is: – ∼ + ∼
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy