Vishay Bridge Rectifier, 1 kV 52 A, 4-Pin Grounding
- RS Stock No.:
- 100-099
- Mfr. Part No.:
- VS-1KAB60E
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 500 units)*
$1,247.50
(exc. GST)
$1,372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $2.495 | $1,247.50 |
*price indicative
- RS Stock No.:
- 100-099
- Mfr. Part No.:
- VS-1KAB60E
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-38 | |
| Pin Count | 4 | |
| Configuration | Grounding | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1.2A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 500A | |
| Length | 9.5mm | |
| Width | 9.5mm | |
| Height | 10mm | |
| Series | VS-1KAB-E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type D-38 | ||
Pin Count 4 | ||
Configuration Grounding | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1.2A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 500A | ||
Length 9.5mm | ||
Width 9.5mm | ||
Height 10mm | ||
Series VS-1KAB-E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Single Phase Rectifier Bridge with 1.2 A current supply.
Ease of assembly
Easy installation
High surge rating
Compact
